DTO025C4R700JTE3

image shown is a representation only
Supplier: Vishay
Matchcode: RWC25W4,7R5%
Rutronik No.: WDR10606
Unit Pack: 50
MOQ: 100
package: TO-252
Packaging: TUBE
Parameter
- Resistor value
- 4.7 Ω
- Res.tolerance
- 5 %
- Power rating
- 25 W
- Temp.coeff.
- 150 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Length
- 8.2 mm
- Width
- 7.3 mm
- Height
- 2.8 mm
- Automotive
- AEC-Q(200)
- Packaging
- TUBE
- Package
- TO-252
- Technology
- THICK FILM
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 15 weeks