Cart

DTO025C10R00JTE3

VISHAY DTO025C10R00JTE3

image shown is a representation only

VISHAY

DTO25 10R 5% 25W TK150
Supplier: Vishay
Matchcode: RWC25W10R5%
Rutronik No.: WDR10607
Unit Pack: 50
MOQ: 50
package: TO-252
Packaging: TUBE
In Stock
3.66 $
183.00 $

Prices

50 3.66 $
100 3.36 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
25 W
Temp.coeff.
150 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
8.2 mm
Width
7.3 mm
Height
2.8 mm
Automotive
AEC-Q(200)
Packaging
TUBE
Package
TO-252
Technology
THICK FILM
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?