Cart

DG9051DQ-T1-E3

VISHAY DG9051DQ-T1-E3

image shown is a representation only

VISHAY

Precision8ChLowVoltageTSSOP SMD
Supplier: Vishay
Matchcode: DG9051DQ-T1-E3
Rutronik No.: ICSF1434
Unit Pack: 3000
MOQ: 3000
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
On request
On request

Parameter

Channels
8
Package
TSSOP16
Ron
30 Ohm
Vcc(max)
12 V
Top(max)
85 °C
ton
20 ns
toff
16 ns
Qinj
38 pC
Automotive
NO
Optimisation
LowVoltage
Icc
30 µA
Vcc(min)
2.7 V
Top(min)
-40 °C
Mounting
SMD
Footprint
32 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?