Cart

DG643DY-E3

VISHAY DG643DY-E3

image shown is a representation only

VISHAY

Wideband Video Switch SO16 SMD
Supplier: Vishay
Matchcode: DG643DY-E3
Rutronik No.: ICSF1398
Unit Pack: 500
MOQ: 500
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Configuration
SPST
Channels
2
Package
SO16
Ron
8 Ohm
Top(max)
85 °C
BW
500 MHz
ton
50 ns
toff
50 ns
Automotive
NO
Optimisation
ChargeInje
Icc
0.05 µA
Top(min)
-40 °C
Mounting
SMD
Footprint
62 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?