Cart

DG636EN-T1-E4

VISHAY

2xSPDT0,5pC ChargeInjection SMD
Supplier: Vishay
Matchcode: DG636EN-T1-E4
Rutronik No.: ICSF1426
Unit Pack: 3000
MOQ: 3000
package: MiniQFN16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7532 $
2,259.60 $

Prices

3,000 0.7532 $
6,000 0.7253 $

Parameter

Configuration
SPDT
Optimisation
ChargeInje
Channels
2
toff
90 ns
Package
MiniQFN16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(max)
7.0 V
ton
60 ns
Logic function
610
Mounting
SMD
Footprint
7 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?