Cart

DG611EEN-T1-GE4

VISHAY

4xSPST 1pC charge miniQFN16 SMD
Supplier: Vishay
Matchcode: DG611EEN-T1-GE4
Rutronik No.: ICLOG10753
Unit Pack: 3000
MOQ: 3000
package: miniQFN16
Packaging: REEL
On request
0.92 $
2,760.00 $

Prices

3,000 0.92 $
6,000 0.651 $

Parameter

Configuration
SPST
Optimisation
LowCharge
Channels
4
BW
1000 MHz
Package
miniQFN16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Logic function
SWITCH
Footprint
60 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?