Cart

DG611DY-T1-E3

VISHAY

HS D/CMOS Anal.Switch SO-16 SMD
Supplier: Vishay
Matchcode: DG612AEY-T1-E3
Rutronik No.: ICSF1331
Unit Pack: 2500
MOQ: 2500
package: SO16N
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Configuration
SPST
Channels
4
Package
SO16N
Ron
72 Ohm
Vcc(max)
5 V
Top(max)
125 °C
BW
500 MHz
ton
27 ns
toff
16 ns
Qinj
1 pC
Automotive
NO
Optimisation
ChargeInje
Icc
0.005 µA
Vcc(min)
2.7 V
Top(min)
-40 °C
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?