Cart

DG449DS-T1-E3

VISHAY

1xSPST SOT23-8 SMD
Supplier: Vishay
Matchcode: DG449DS-T1-E3
Rutronik No.: ICSF1382
Unit Pack: 3000
MOQ: 3000
package: SOT23-8
Packaging: REEL
Topseller
On request
0.7013 $
2,103.90 $

Prices

3,000 0.7013 $
6,000 0.6779 $
9,000 0.6546 $

Parameter

Channels
1
Package
SOT23-8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?