Cart

DG447DV-T1-E3

VISHAY DG447DV-T1-E3

image shown is a representation only

VISHAY

1xSPST TSOP6 SMD
Supplier: Vishay
Matchcode: DG447DV-T1-E3
Rutronik No.: ICSF1102
Unit Pack: 1
MOQ: 1
package: TSOP6
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.492 $
0.49 $

Prices

1 0.492 $
6,000 0.4738 $

Parameter

toff
50 ns
Package
TSOP6
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
15 V
Ron
25 Ohm
ton
100 ns
Mounting
SMD
Footprint
15 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?