Cart

DG442LDY-T1-E3

VISHAY DG442LDY-T1-E3

image shown is a representation only

VISHAY

4xSPST SWITCH SO16 SMD
Supplier: Vishay
Matchcode: DG442DY-T1-E3
Rutronik No.: ICSF1417
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
0.4853 $
1,213.25 $

Prices

2,500 0.4853 $
5,000 0.4761 $
Obsolete article with this quantity is not orderable.

Parameter

Configuration
SPST
Channels
4
Package
SO16
Ron
50 Ohm
Vcc(max)
12 V
Top(max)
85 °C
ton
20 ns
toff
12 ns
Automotive
NO
Optimisation
LowVoltage
Vcc(min)
2.7 V
Top(min)
-40 °C
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?