Cart

DG442DJ-E3

VISHAY DG442DJ-E3

image shown is a representation only

VISHAY

4xSPST DIP16 SMD
Supplier: Vishay
Matchcode: DG442DJ-E3
Rutronik No.: ICSF1365
Unit Pack: 25
MOQ: 500
package: DIP16
Packaging: TUBE
On request
0.9961 $
498.05 $

Parameter

Channels
4
toff
90 ns
Package
DIP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Ron
50 Ohm
ton
150 ns
Mounting
SMD
Footprint
178 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?