Cart

DG442DJ-E3

VISHAY DG442DJ-E3

image shown is a representation only

VISHAY

4xSPST DIP16 SMD
Supplier: Vishay
Matchcode: DG442DJ-E3
Rutronik No.: ICSF1365
Unit Pack: 25
MOQ: 500
package: DIP16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0951 $
547.55 $

Prices

500 1.0951 $
1,000 1.0682 $

Parameter

Channels
4
toff
90 ns
Package
DIP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Ron
50 Ohm
ton
150 ns
Mounting
SMD
Footprint
178 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?