Cart

DG418DY-T1-E3

VISHAY DG418DY-T1-E3

image shown is a representation only

VISHAY

2xSPST CMOS SO8 SMD
Supplier: Vishay
Matchcode: DG418DY-T1-E3
Rutronik No.: ICSF1395
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
2
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
31 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?