Cart

DG412HSDN-T1-E4

VISHAY DG412HSDN-T1-E4

image shown is a representation only

VISHAY

4xSPST HighSpeed 68ns QFN16 SMD
Supplier: Vishay
Matchcode: DG412HSDN-T1-E4
Rutronik No.: ICSF1459
Unit Pack: 2500
MOQ: 2500
package: QFN16
Packaging: TUBE
On request
3.56 $
8,900.00 $

Parameter

Configuration
68
Package
QFN16
Automotive
NO
Top(max)
85 °C
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?