Cart

DG412DY-E3

VISHAY DG412DY-E3

image shown is a representation only

VISHAY

4xSPST SO16 SMD
Supplier: Vishay
Matchcode: DG412DY-E3
Rutronik No.: ICSF1012
Unit Pack: 50
MOQ: 50
package: SO16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Channels
4
toff
100 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
44 V
Ron
25 Ohm
ton
110 ns
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?