Cart

DG409DY-T1-E3

VISHAY DG409DY-T1-E3

image shown is a representation only

VISHAY

4xMUX SO16 SMD
Supplier: Vishay
Matchcode: DG409DY-T1-E3
Rutronik No.: ICSF1039
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.6841 $
1,710.25 $

Prices

2,500 0.6841 $
5,000 0.6716 $
10,000 0.6654 $
15,000 0.6592 $
25,000 0.653 $

Parameter

Channels
4
toff
105 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
40 Ohm
ton
115 ns
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?