Cart

DG408LEDY-GE3

VISHAY DG408LEDY-GE3

image shown is a representation only

VISHAY

8-CH HIGHPERFORMANCESWITCH SO16
Supplier: Vishay
Matchcode: DG408LEDY-GE3
Rutronik No.: ICLOG10823
Unit Pack: 50
MOQ: 500
package: SO16
Packaging: TUBE
On request
1.0356 $
517.80 $

Parameter

Channels
8
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
3 V
Vcc(max)
16 V
Logic function
MUX
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?