Cart

DG406DW-E3

VISHAY

16xMUX CMOS SOW28 SMD
Supplier: Vishay
Matchcode: DG406DW-E3
Rutronik No.: ICSF1376
Unit Pack: 250
MOQ: 250
package: SOW28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.60 $
900.00 $

Prices

250 3.60 $
1,000 3.51 $
2,500 3.39 $
5,000 3.18 $

Parameter

Configuration
1 x 16:1
Optimisation
LowPower
Channels
16
Package
SOW28
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
192.76 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?