Cart

DG4053EEQ-T1-GE3

VISHAY DG4053EEQ-T1-GE3

image shown is a representation only

VISHAY

3xSPDT TSSOP16 SMD
Supplier: Vishay
Matchcode: DG4053EEQ-T1-GE3
Rutronik No.: ICLOG10775
Unit Pack: 3000
MOQ: 3000
package: TSSOP16
Packaging: REEL
On request
0.9651 $
2,895.30 $

Prices

3,000 0.9651 $
6,000 0.682 $

Parameter

Configuration
SPDT
Channels
3
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
3 V
Vcc(max)
16 V
Logic function
MUX
Footprint
32 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?