Cart

DG333ADW-E3

VISHAY DG333ADW-E3

image shown is a representation only

VISHAY

4XSPDT CMOS SO20 SMD
Supplier: Vishay
Matchcode: DG333ADW-E3
Rutronik No.: ICSF1427
Unit Pack: 35
MOQ: 525
package: SO20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.15 $
1,128.75 $

Prices

525 2.15 $
5,005 2.11 $

Parameter

Configuration
SPDT
Channels
4
Package
SO20
Ron
3 Ohm
Vcc(max)
5 V
Top(max)
85 °C
ton
175 ns
toff
145 ns
Qinj
1 pC
Automotive
NO
Optimisation
Precision
Vcc(min)
40 V
Top(min)
-40 °C
Mounting
SMD
Footprint
132 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?