Cart

DG308BDY-E3

VISHAY DG308BDY-E3

image shown is a representation only

VISHAY

IMPROVED QUAD SPST ANALOG SW.
Supplier: Vishay
Matchcode: DG308BDY-E3
Rutronik No.: ICSF1027
Unit Pack: 50
MOQ: 500
package: SO16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
585.00 $

Prices

500 1.17 $
1,000 1.1403 $

Parameter

toff
150 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
4 V
Vcc(max)
22 V
ton
200 ns
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?