Cart

DG2723DN-T1-E4

VISHAY

2xSPDT 700MHz QFN10 SMD
Supplier: Vishay
Matchcode: DG2723DN-T1-E4
Rutronik No.: ICSF1439
Unit Pack: 3000
MOQ: 3000
package: QFN10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6967 $
2,090.10 $

Prices

3,000 0.6967 $
6,000 0.6709 $

Parameter

Configuration
SPDT
Optimisation
HighBandw
Channels
2
Package
QFN10
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.6 V
Vcc(max)
5.5 V
Logic function
700
Mounting
SMD
Footprint
3 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?