Cart

DG2616DN-T1-E4

VISHAY

2xSPDT 1.5-3.6V 4,2OhmDFN10 SMD
Supplier: Vishay
Matchcode: DG2616DN-T1-E4
Rutronik No.: ICSF1414
Unit Pack: 2500
MOQ: 2500
package: DFN10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
0.5753 $
1,438.25 $

Prices

2,500 0.5753 $
5,000 0.5644 $
Obsolete article with this quantity is not orderable.

Parameter

Configuration
SPDT
Channels
2
Package
DFN10
Top(max)
85 °C
Automotive
NO
Optimisation
LowVoltage
Top(min)
-40 °C
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?