Cart

DG202BDY-T1-E3

VISHAY DG202BDY-T1-E3

image shown is a representation only

VISHAY

IMPROVED QUAD SPST SO16 SMD
Supplier: Vishay
Matchcode: DG202BDY-T1-E3
Rutronik No.: ICSF1416
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4848 $
1,212.00 $

Prices

2,500 0.4848 $
5,000 0.4755 $

Parameter

Configuration
SPST
Channels
4
Package
SO16
Ron
100 Ohm
Vcc(max)
22 V
Top(max)
85 °C
ton
300 ns
toff
200 ns
Automotive
NO
Optimisation
LowPower
Icc
30 µA
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
SMD
Footprint
62 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Armenia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?