Cart

DG2016DQ-T1-E3

VISHAY DG2016DQ-T1-E3

image shown is a representation only

VISHAY

LOW VOLTAGE HIGH BANDWIDTH SPDT leadfree
Supplier: Vishay
Matchcode: DG2016DQ-T1-E3
Rutronik No.: ICSF1025
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2017
On request
On request

Parameter

toff
8 ns
Package
MSOP10
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Ron
3 Ohm
ton
23 ns
Mounting
SMD
Leadfree Defin.
Leadfree
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?