Cart

DG2001DV-T1-E3

VISHAY DG2001DV-T1-E3

image shown is a representation only

VISHAY

Lo/V SPDT ANALOG SWITCH TSOP6
Supplier: Vishay
Matchcode: DG2001DV-T1-E3
Rutronik No.: ICSF1024
Unit Pack: 3000
MOQ: 3000
package: TSOP6
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1722 $
516.60 $

Prices

3,000 0.1722 $
6,000 0.1689 $

Parameter

Package
TSOP6
Ron
15 Ohm
Vcc(max)
5.5 V
Top(max)
85 °C
ton
30 ns
toff
15 ns
Automotive
NO
Icc
0.01 µA
Vcc(min)
1.8 V
Top(min)
-40 °C
Mounting
SMD
Footprint
5.5 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?