Cart

DG1411EQ-T1-GE3

VISHAY DG1411EQ-T1-GE3

image shown is a representation only

VISHAY

4xSPST CMOS TSSOP16 _SMD
Supplier: Vishay
Matchcode: DG1411EQ-T1-GE3
Rutronik No.: ICSF1347
Unit Pack: 1
MOQ: 1
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2016
2.95 $
2.95 $

Prices

1 2.95 $
5,000 2.89 $

Parameter

Configuration
SPST
Channels
4
Package
TSSOP16
Ron
1.5 Ohm
Vcc(max)
16.5 V
Top(max)
125 °C
BW
170 MHz
ton
170 ns
toff
100 ns
Qinj
20 pC
Automotive
NO
Optimisation
Precision
Icc
0.0001 µA
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
SMD
Footprint
32 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?