Cart

DFL1508S-E3/77

VISHAY DFL1508S-E3/77

image shown is a representation only

VISHAY

BRIDGE-RECT. 1,5A 800V DFS
Supplier: Vishay
Matchcode: DFL1508S
Rutronik No.: BG4242
Unit Pack: 1500
MOQ: 3000
package: DFS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4198 $
1,259.40 $

Prices

3,000 0.4198 $
4,500 0.3728 $
6,000 0.3446 $

Parameter

I(F)
1.5 A
U(RRM)
800 V
Package
DFS
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?