Cart

DF10MA-E3/45

VISHAY

BRIDGE-RECT. 1A 1000V DFM
Supplier: Vishay
Matchcode: DF10MA-E3
Rutronik No.: BG4346
Unit Pack: 5000
MOQ: 5000
package: DFM
Packaging: TUBE
On request
0.2083 $
1,041.50 $

Prices

5,000 0.2083 $
10,000 0.1937 $
15,000 0.1843 $
20,000 0.1666 $
25,000 0.1531 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
4.5 A²t
Leadfree Defin.
4
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?