Cart

DF08SA-E3/77

VISHAY DF08SA-E3/77

image shown is a representation only

VISHAY

BRIDGE-RECT. 1A 800V DFS
Supplier: Vishay
Matchcode: DF08SA
Rutronik No.: BG3665
Unit Pack: 1500
MOQ: 3000
package: DFS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1362 $
408.60 $

Prices

3,000 0.1362 $
4,500 0.1197 $
9,000 0.108 $

Parameter

I(F)
1 A
U(RRM)
800 V
Package
DFS
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
10 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?