Cart

DF005M-E3/45

VISHAY

BRIDGE-RECT. 1A 50V DFM
Supplier: Vishay
Matchcode: DF005M
Rutronik No.: BG4042
Unit Pack: 50
MOQ: 50
package: DFM
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.1764 $
8.82 $

Prices

50 0.1764 $
550 0.1639 $
1,000 0.1535 $

Parameter

I(F)
1 A
U(RRM)
50 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?