Cart

DB016040BC80138BJ1

VISHAY DB016040BC80138BJ1

image shown is a representation only

VISHAY

KSO 800pF 20% 3kVp R85 FeedThru _NO ROHS
Supplier: Vishay
Matchcode: KSO800PR853K0M
Rutronik No.: KKS2832
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
108.18 $
1,081.80 $

Prices

10 108.18 $
30 98.66 $

Parameter

C(N)
800p F
V(N)
3000 V
Dielectric
R85
Style
TUBE
Tolerance
20%
Design / type
COND. ROD
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+100 °C
Length
40 mm
Diameter/width
20 mm
Electrodes
ES
Termination
M4 THREAD
Leadfree Defin.
Leaded
Customs Tariff No.
85322300000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?