Cart

D471K20Y5PL6UJ5R

VISHAY D471K20Y5PL6UJ5R

image shown is a representation only

VISHAY

KE 470pF 500V 10% RM5,0 Y5P
Supplier: Vishay
Matchcode: KE470P5,0Y5P500K
Rutronik No.: KKK16203
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
In Stock
0.0741 $
148.20 $

Prices

2,000 0.0741 $
4,000 0.0724 $
8,000 0.0711 $
14,000 0.0698 $
20,000 0.0684 $

Parameter

C(N)
470p F
V(N)
500 V
Pitch
5 mm
Dielectric
Y5P
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-30 °C
T(A) max
+85 °C
Electrodes
ES
Tape type
PANASERT C
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?