Cart

D392K43Y5PL6TJ5R

VISHAY D392K43Y5PL6TJ5R

image shown is a representation only

VISHAY

KE 3,9nF 500V 10% RM5,0 Y5P
Supplier: Vishay
Matchcode: KE3,9N5,0Y5P500K NORM
Rutronik No.: KKK23535
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
0.1128 $
1,128.00 $

Prices

10,000 0.1128 $
30,000 0.1078 $

Parameter

C(N)
3,9n F
V(N)
500 V
Pitch
5 mm
Dielectric
Y5P
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.5 mm
Diameter/width
11 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?