Cart

D2TO020C22R00FRE3

VISHAY D2TO020C22R00FRE3

image shown is a representation only

VISHAY

D2TO 22R 1% 20W TK150
Supplier: Vishay
Matchcode: RWC20W22R1%
Rutronik No.: WDR9783
Unit Pack: 500
MOQ: 500
package: TO-263
Packaging: REEL
On request
7.14 $
3,570.00 $

Parameter

Resistor value
22 Ω
Res.tolerance
1 %
Power rating
20 W
Temp.coeff.
150 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
10.5 mm
Width
8.8 mm
Height
4.5 mm
Automotive
AEC-Q(200)
Packaging
REEL
Package
TO-263
Technology
THICK FILM
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?