Cart

D222K33Y5PL6UJ5R

VISHAY D222K33Y5PL6UJ5R

image shown is a representation only

VISHAY

KE 2,2nF 500V 10% RM5,0 Y5P
Supplier: Vishay
Matchcode: KE2,2N5,0Y5P500K
Rutronik No.: KKK16006
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0748 $
748.00 $

Prices

10,000 0.0748 $
30,000 0.0715 $

Parameter

C(N)
2,2n F
V(N)
500 V
Pitch
5 mm
Dielectric
Y5P
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-30 °C
T(A) max
+85 °C
Electrodes
ES
Tape type
PANASERT C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?