Cart

D13A410KMDGG1000

VISHAY

61CDP 10K 20% LIN 1W
Supplier: Vishay
Matchcode: PSTT10KTCE
Rutronik No.: WER2316
Unit Pack: 20
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
15.25 $
1,525.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
1 W
Max.oper.volt.
350 V
Leadfree Defin.
RoHS-conform
Shaft diameter
4 mm
Min.oper.temp.
-55 °C
Max.oper.temp.
110 °C
Automotive
NO
Packaging
BULK
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Germany
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?