Cart

D13A110KMDGL1000

VISHAY

61C/P5 10K 20% LIN 1W
Supplier: Vishay
Matchcode: PSTT10K
Rutronik No.: WER2328
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
14.00 $
1,400.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
1 W
Length
10 mm
Width
10 mm
Height
13.5 mm
Max.oper.volt.
350 V
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
110 °C
Automotive
NO
Packaging
BULK
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?