Cart

D102K25Y5PL6UJ5R

VISHAY D102K25Y5PL6UJ5R

image shown is a representation only

VISHAY

KE 1,0nF 500V 10% RM5,0 Y5P
Supplier: Vishay
Matchcode: KE1,0N5,0Y5P500K
Rutronik No.: KKK16475
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
In Stock
0.0482 $
96.40 $

Prices

2,000 0.0482 $
4,000 0.0472 $
8,000 0.0466 $
10,000 0.046 $
20,000 0.045 $

Parameter

C(N)
1n F
V(N)
500 V
Pitch
5 mm
Dielectric
Y5P
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-30 °C
T(A) max
+85 °C
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?