Cart

D102K20Y5PH6TJ5R

VISHAY D102K20Y5PH6TJ5R

image shown is a representation only

VISHAY

KE 1,0nF 100V 10% RM5,0 Y5P
Supplier: Vishay
Matchcode: KE1,0N5,0Y5P100K
Rutronik No.: KKK19250
Unit Pack: 2500
MOQ: 20000
Packaging: REEL
On request
0.0306 $
612.00 $

Parameter

C(N)
1n F
V(N)
100 V
Pitch
5 mm
Dielectric
Y5P
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
REEL
T(A) min
-30 °C
T(A) max
+85 °C
Leadfree Defin.
10
Electrodes
ES
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?