D101K20Y5PL6UJ5R

image shown is a representation only
Supplier: Vishay
Matchcode: KE100P5,0Y5P500K
Rutronik No.: KKK16221
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Parameter
- C(N)
- 100p F
- V(N)
- 500 V
- Pitch
- 5 mm
- Dielectric
- Y5P
- Style
- RADIAL
- Tolerance
- 10%
- Automotive
- NO
- Packaging
- AMMOPACK
- T(A) min
- -30 °C
- T(A) max
- +85 °C
- Electrodes
- ES
- Tape type
- PANASERT C
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks