Cart

D1004028B2151FP002

VISHAY

D10 AP 100 2K15 1% P0 BV099893
Supplier: Vishay
Matchcode: RC04022,15K1%
Rutronik No.: WRC53649
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1234 $
1,234.00 $

Prices

10,000 0.1234 $
50,000 0.1168 $

Parameter

Resistor value
2,15K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?