Cart

CW02C2R000JE70

VISHAY

CW-2C 2R 5% 2,5W
Supplier: Vishay
Matchcode: RWA2,5W2R5%
Rutronik No.: WDR8926
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
On request
0.7634 $
763.40 $

Parameter

Resistor value
2 Ω
Res.tolerance
5 %
Power rating
2.5 W
Temp.coeff.
50 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
15.06 mm
Width
5.54 mm
Height
5.54 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
WIREWOUND
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?