Cart

CW02B5K000JE12

VISHAY

CW-2B 5K 5% 3W TK30
Supplier: Vishay
Matchcode: RWA3W5K5%
Rutronik No.: WDR10337
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7866 $
786.60 $

Prices

1,000 0.7866 $
1,200 0.7261 $

Parameter

Resistor value
5K Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
30 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
15.8 mm
Width
4.78 mm
Height
4.78 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Leadtime
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?