Cart

CW02B33R00JDC813

VISHAY

CW-2B-13 33R 5% 4W TK30
Supplier: Vishay
Matchcode: RWA4W33R5%
Rutronik No.: WDR7379
Unit Pack: 500
MOQ: 2500
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7295 $
1,823.75 $

Parameter

Resistor value
33 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
30 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
14.3 mm
Width
4.87 mm
Height
4.87 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
WIREWOUND
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?