Cart

CTS1686X9016C2BE3

VISHAY CTS1686X9016C2BE3

image shown is a representation only

VISHAY

TA 68uF 16V 10% AXIAL
Supplier: Vishay
Matchcode: TA68U16V
Rutronik No.: KTA7921
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
6.37 $
318.50 $

Prices

50 6.37 $
100 5.74 $
150 5.69 $
200 5.63 $
250 5.53 $

Parameter

C(N)
68µ F
U(N)
16 V
ESR
2 Ohm
Tolerance
10 %
Leakage current
10.9 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
17.42 mm
Width
7.5 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?