Cart

CTS1476X9016C2PE3

VISHAY CTS1476X9016C2PE3

image shown is a representation only

VISHAY

TA 47uF 16V 10% AXIAL
Supplier: Vishay
Matchcode: TA47U16V
Rutronik No.: KTA7487
Unit Pack: 500
MOQ: 500
Packaging: REEL
In Stock
5.90 $
2,950.00 $

Parameter

C(N)
47µ F
U(N)
16 V
ESR
2 Ohm
Tolerance
10 %
Leakage current
7.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
17.42 mm
Width
7.5 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?