Cart

CTS1475X9040B2GE3

VISHAY CTS1475X9040B2GE3

image shown is a representation only

VISHAY

TA 4,7uF 40V 10% AXIAL
Supplier: Vishay
Matchcode: TA4,7U40V
Rutronik No.: KTA3397
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
On request
3.09 $
1,545.00 $

Prices

500 3.09 $
1,000 2.77 $
1,500 2.73 $

Parameter

C(N)
4,7µ F
U(N)
40 V
ESR
5 Ohm
Tolerance
10 %
Leakage current
1.9 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
12.04 mm
Width
4.9 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
AMMOPACK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?