Cart

CTS1475X9010A2PE3

VISHAY CTS1475X9010A2PE3

image shown is a representation only

VISHAY

TA 4,7uF 10V 10% AXIAL
Supplier: Vishay
Matchcode: TA4,7U10V
Rutronik No.: KTA7305
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.16 $
2,160.00 $

Prices

1,000 2.16 $
2,000 2.13 $
4,000 2.07 $

Parameter

C(N)
4,7µ F
U(N)
10 V
ESR
10 Ohm
Tolerance
10 %
Leakage current
1 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
7.26 mm
Width
3.6 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?