Cart

CTS1336X9025C2BE3

VISHAY CTS1336X9025C2BE3

image shown is a representation only

VISHAY

TA 33uF 25V 10% AXIAL
Supplier: Vishay
Matchcode: TA33U25V
Rutronik No.: KTA8092
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
13.62 $
681.00 $

Prices

50 13.62 $
100 12.25 $
150 12.14 $
200 12.02 $
250 11.80 $

Parameter

C(N)
33µ F
U(N)
25 V
ESR
2 Ohm
Tolerance
10 %
Leakage current
8.3 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
17.42 mm
Width
7.5 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?